Eaton Cam Switch Handle, KNB-RT-T0 Series
- RS Stock No.:
- 257-9687
- Mfr. Part No.:
- 043655 KNB-RT-T0
- Brand:
- Eaton
Subtotal (1 unit)*
$4.77
(exc. GST)
$5.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.77 |
*price indicative
- RS Stock No.:
- 257-9687
- Mfr. Part No.:
- 043655 KNB-RT-T0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch Handle | |
| Handle Colour | Red | |
| Series | KNB-RT-T0 | |
| For Use With | T0, T3 Series, P1 Series | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch Handle | ||
Handle Colour Red | ||
Series KNB-RT-T0 | ||
For Use With T0, T3 Series, P1 Series | ||
- COO (Country of Origin):
- GB
Switches-22mm Single Hole or Standard Three-hole Flush Mounting
Black thumb-grip handle and silver escutcheon plate
Conform to IEC947/EN 60947
Maximum panel thickness 5mm
48 x 48mm switch front plate
Finger-proof terminals
IP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)
Operating current: 20A
Operating temperature: –25 to +50°C
Note
Eaton formerly known as Moeller
Approvals
UL, CSA
