Subtotal (1 unit)*
$464.09
(exc. GST)
$510.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.09 |
*price indicative
- RS Stock No.:
- 156-025
- Mfr. Part No.:
- 3VA9477-0GC11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Handle Colour | Grey | |
| Product Type | Cam Switch Handle | |
| Series | 3VA9 | |
| Height | 70mm | |
| For Use With | Door Mounted Rotary Operator | |
| Width | 70mm | |
| Depth | 36mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Handle Colour Grey | ||
Product Type Cam Switch Handle | ||
Series 3VA9 | ||
Height 70mm | ||
For Use With Door Mounted Rotary Operator | ||
Width 70mm | ||
Depth 36mm | ||
- COO (Country of Origin):
- DE
The Siemens supplementary handle for door-mounted rotary operators is a standard accessory designed to complement the 3VA series. It features a compact mechanical design with dimensions of 70 mm in height, 70 mm in width, and 36 mm in depth, providing a sturdy and efficient solution for operation.
Access to comprehensive service and support resources
User-friendly interface for easy integration with existing systems
Robust construction aimed at longevity and reliability in demanding conditions
Related links
- Siemens Cam Switch Handle, 3VA9 Series
- Eaton Cam Switch Handle
- Kraus & Naimer Cam Switch Handle
- Socomec Cam Switch Handle, COMO CS Series
- Schneider Electric Cam Switch Handle, TeSys Series
- Schneider Electric Cam Switch Handle, Harmony Series
- Schneider Electric Cam Switch Handle, KB Series
- Kraus & Naimer Cam Switch Handle, RS 350-0834 Series
