Yoke Type Track Roller Track Roller NATR6, 6mm ID, 19mm OD
- RS Stock No.:
- 260-0101
- Mfr. Part No.:
- NATR6
- Brand:
- INA
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$52.41
(exc. GST)
$57.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $52.41 |
- RS Stock No.:
- 260-0101
- Mfr. Part No.:
- NATR6
- Brand:
- INA
Related links
- Yoke Type Track Roller Track Roller NATV6-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower NATR6-PP-A, 6mm ID, 19mm OD
- Yoke Cam Follower NATR6-X-PP-A, 6mm ID, 19mm OD
- Yoke Type Track Roller Track Roller STO12, 12mm ID, 32mm OD
- Yoke Type Track Roller Track Roller STO10, 10mm ID, 30mm OD
- Yoke Type Track Roller Track Roller NATV12, 12mm ID, 32mm OD
- Yoke Type Track Roller Track Roller NATR10, 10mm ID, 30mm OD
- Yoke Type Track Roller Track Roller NATV15, 15mm ID, 35mm OD