Stud Type Track Roller Track Roller KRE62-PP-A, 62mm OD
- RS Stock No.:
- 260-0238
- Mfr. Part No.:
- KRE62-PP-A
- Brand:
- INA
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$373.21
(exc. GST)
$410.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $373.21 |
- RS Stock No.:
- 260-0238
- Mfr. Part No.:
- KRE62-PP-A
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller NUKR62-A-NMT, 62mm OD
- Stud Type Track Roller Track Roller PWKRE62-2RS-XL, 62mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD
- Stud Type Track Roller Track Roller KR22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A, 32mm OD
- Stud Type Track Roller Track Roller KRV22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRE16-PP-A, 16mm OD
- Stud Type Track Roller Track Roller KRE30-PP-A, 30mm OD