Stud Type Track Roller Track Roller KRE35-PP-A, 35mm OD
- RS Stock No.:
- 260-0234
- Mfr. Part No.:
- KRE35-PP-A
- Brand:
- INA
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$211.73
(exc. GST)
$232.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $211.73 |
- RS Stock No.:
- 260-0234
- Mfr. Part No.:
- KRE35-PP-A
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller NUKRE35-A, 35mm OD
- Stud Type Track Roller Track Roller NUKR35-X-A, 35mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD
- Yoke Type Track Roller Track Roller KRVE35-PP-A, 35mm OD
- Stud Type Track Roller Track Roller KR22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A, 32mm OD
- Stud Type Track Roller Track Roller KRV22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRE16-PP-A, 16mm OD