Stud Type Track Roller Track Roller KRV19-SK-PP-A, 19mm OD
- RS Stock No.:
- 260-0249
- Mfr. Part No.:
- KRV19-SK-PP-A
- Brand:
- INA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$113.44
(exc. GST)
$124.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $113.44 |
- RS Stock No.:
- 260-0249
- Mfr. Part No.:
- KRV19-SK-PP-A
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller KRE19-PP-A, 19mm OD
- Yoke Type Track Roller Track Roller KR16-SK-PP-A-NMT, 16mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A, 32mm OD
- Stud Type Track Roller Track Roller KR22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRE16-PP-A, 16mm OD
- Stud Type Track Roller Track Roller KRE30-PP-A, 30mm OD
- Stud Type Track Roller Track Roller KR40-PP-A-NMT, 40mm OD