Stud Type Track Roller Track Roller PWKRE62-2RS-XL, 62mm OD
- RS Stock No.:
- 260-0777
- Mfr. Part No.:
- PWKRE62-2RS-XL
- Brand:
- INA
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$449.73
(exc. GST)
$494.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $449.73 |
- RS Stock No.:
- 260-0777
- Mfr. Part No.:
- PWKRE62-2RS-XL
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller NUKR62-A-NMT, 62mm OD
- Stud Type Track Roller Track Roller KRE62-PP-A, 62mm OD
- Stud Type Track Roller Track Roller PWKR35-2RS-RR-XL, 35mm OD
- Yoke Type Track Roller Track Roller PWTR1542-2RS-XL, 15mm ID, 42mm OD
- Stud Type Track Roller Track Roller KR5201-2RS, 35mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD
- Stud Type Track Roller Track Roller KR16-PP-A-NMT, 16mm OD
- Stud Type Track Roller Track Roller KR22-PP-A-NMT, 22mm OD