Stud Cam Follower KRV35-PP-A, 16mm ID, 35mm OD
- RS Stock No.:
- 174-1125
- Mfr. Part No.:
- KRV35-PP-A
- Brand:
- INA
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$166.73
(exc. GST)
$183.40
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $166.73 |
13 - 24 | $162.05 |
25 + | $157.73 |
- RS Stock No.:
- 174-1125
- Mfr. Part No.:
- KRV35-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KRV35-X-PP-A, 16mm ID, 35mm OD
- Stud Cam Follower KR35-X-PP-A, 16mm ID, 35mm OD
- Stud Cam Follower KR35-PP-A, 16mm ID, 35mm OD
- Stud Cam Follower NUKR35-A, 16mm ID, 35mm OD
- Stud Cam Follower KR 35 PP , 16mm ID, 35mm OD
- Stud Cam Follower 16mm ID, 35mm OD
- Stud Cam Follower PWKR35-2RS-XL, 16mm ID, 35mm OD
- Concentric Track Roller KRV35-PP-A-NMT, 16mm ID, 35mm OD