- RS Stock No.:
- 260-0121
- Mfr. Part No.:
- NATR12
- Brand:
- INA
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$96.79
(exc. GST)
$106.47
(inc. GST)
Units | Per unit |
1 + | $96.79 |
- RS Stock No.:
- 260-0121
- Mfr. Part No.:
- NATR12
- Brand:
- INA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The INA yoke type track rollers NATR with axial guidance. It has gap seals on both sides.
Outside diameter 32 mm
15 mm Width, inner ring
Basic dynamic load rating, radial 7000 N
15 mm Width, inner ring
Basic dynamic load rating, radial 7000 N
Specifications
Attribute | Value |
---|---|
Roller Diameter | 32mm |
Type | Yoke Type Track Roller |
Bore Size | 12mm |
Static Load Rating | 9.2N |
Dynamic Load Rating | 7N |