Stud Cam Follower KR 19 PP, 8mm ID, 19mm OD
- RS Stock No.:
- 209-1940
- Mfr. Part No.:
- KR 19 PP
- Brand:
- SKF
Available for back order.
Price (ex. GST) Each
$98.05
(exc. GST)
$107.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $98.05 |
- RS Stock No.:
- 209-1940
- Mfr. Part No.:
- KR 19 PP
- Brand:
- SKF
Related links
- Stud Cam Follower "KR 19 PPX", 8mm ID, 19mm OD
- Stud Cam Follower KR 19PP, 8mm ID, 19mm OD
- Stud Cam Follower KR19-PP-A, 8mm ID, 19mm OD
- Stud Cam Follower KRV19-PP-A, 8mm ID, 19mm OD
- Stud Cam Follower KRV19-X-PP-A, 8mm ID, 19mm OD
- Stud Cam Follower KR19-X-PP-A, 8mm ID, 19mm OD
- Stud Cam Follower KR19-SK-PP-A, 8mm ID, 19mm OD
- Stud Cam Follower 8mm ID, 19mm OD