Stud Cam Follower KR19-SK-PP-A, 8mm ID, 19mm OD
- RS Stock No.:
- 191-3819
- Mfr. Part No.:
- KR19-SK-PP-A
- Brand:
- INA
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$120.01
(exc. GST)
$132.01
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $120.01 |
13 - 24 | $116.65 |
25 + | $114.93 |
- RS Stock No.:
- 191-3819
- Mfr. Part No.:
- KR19-SK-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KR19-PP-A, 8mm ID, 19mm OD
- Stud Cam Follower KR19-X-PP-A, 8mm ID, 19mm OD
- Stud Cam Follower KRV19-PP-A, 8mm ID, 19mm OD
- Stud Cam Follower KRV19-X-PP-A, 8mm ID, 19mm OD
- Stud Cam Follower KR 19 PP, 8mm ID, 19mm OD
- Stud Cam Follower 8mm ID, 19mm OD
- Stud Cam Follower "KR 19 PPX", 8mm ID, 19mm OD
- Stud Cam Follower KR 19PP, 8mm ID, 19mm OD