Stud Cam Follower KR 40 B, 18mm ID, 40mm OD
- RS Stock No.:
- 208-0353
- Mfr. Part No.:
- KR 40 B
- Brand:
- SKF
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$206.14
(exc. GST)
$226.75
(inc. GST)
Units | Per unit |
---|---|
1 + | $206.14 |
- RS Stock No.:
- 208-0353
- Mfr. Part No.:
- KR 40 B
- Brand:
- SKF
Related links
- Stud Cam Follower KRE 40 PP, 18mm ID, 40mm OD
- Stud Cam Follower KRV 40 PPA, 18mm ID, 40mm OD
- Stud Cam Follower PWKR40-2RS-XL, 18mm ID, 40mm OD
- Stud Cam Follower NUKR40-A, 18mm ID, 40mm OD
- Stud Cam Follower KR40-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower KRV40-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower KR40-X-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower KRV40-X-PP-A, 18mm ID, 40mm OD