Stud Cam Follower PWKR40-2RS-XL, 18mm ID, 40mm OD
- RS Stock No.:
- 174-1382
- Mfr. Part No.:
- PWKR40-2RS-XL
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$250.35
(exc. GST)
$275.39
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $250.35 |
5 - 9 | $243.33 |
10 + | $236.82 |
- RS Stock No.:
- 174-1382
- Mfr. Part No.:
- PWKR40-2RS-XL
- Brand:
- INA
Related links
- Stud Cam Follower KR 40 B, 18mm ID, 40mm OD
- Stud Cam Follower KRE 40 PP, 18mm ID, 40mm OD
- Stud Cam Follower KRV 40 PPA, 18mm ID, 40mm OD
- Stud Cam Follower NUKR40-A, 18mm ID, 40mm OD
- Stud Cam Follower KRV40-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower KR40-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower KR40-X-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower KRV40-X-PP-A, 18mm ID, 40mm OD