Stud Cam Follower NUKR40-A, 18mm ID, 40mm OD
- RS Stock No.:
- 137-1559
- Mfr. Part No.:
- NUKR40-A
- Brand:
- INA
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$209.30
(exc. GST)
$230.23
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $209.30 |
13 - 24 | $203.41 |
25 + | $197.96 |
- RS Stock No.:
- 137-1559
- Mfr. Part No.:
- NUKR40-A
- Brand:
- INA
Related links
- Stud Cam Follower KRV40-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower KR40-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower KR40-X-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower KRV40-X-PP-A, 18mm ID, 40mm OD
- Stud Cam Follower PWKR40-2RS-XL, 18mm ID, 40mm OD
- Stud Cam Follower KR 40 B, 18mm ID, 40mm OD
- Stud Cam Follower KRE 40 PP, 18mm ID, 40mm OD
- Stud Cam Follower KRV 40 PPA, 18mm ID, 40mm OD