Ring Slide & Track System Cam Follower CF10WBUUR/SG, 10mm ID, 22mm OD
- RS Stock No.:
- 199-9803
- Mfr. Part No.:
- CF10WBUUR/SG
- Brand:
- IKO Nippon Thompson
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$66.82
(exc. GST)
$73.50
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $66.82 |
5 - 9 | $64.98 |
10 + | $63.26 |
- RS Stock No.:
- 199-9803
- Mfr. Part No.:
- CF10WBUUR/SG
- Brand:
- IKO Nippon Thompson
Related links
- Ring Slide & Track System Cam Follower CF6WBUUR/SG, 6mm ID, 16mm OD
- Ring Slide & Track System Cam Follower CF8WBUUR/SG, 8mm ID, 19mm OD
- Standard Caged Cam Follower Cam Follower 10mm ID, 22mm OD
- Stud Cam Follower 10mm ID, 22mm OD
- Stud Cam Follower KR 22 PPXA, 10mm ID, 22mm OD
- Standard Caged Cam Follower CF 10 BUUR, 10mm ID, 22mm OD
- Stud Cam Follower KRV 22 PPA, 10mm ID, 22mm OD
- Standard Caged Cam Follower CF 10 FBUUR, 10mm ID, 22mm OD