Yoke Cam Follower 305702 C-2Z, 15mm ID, 40mm OD
- RS Stock No.:
- 195-9520
- Mfr. Part No.:
- 305702 C-2Z
- Brand:
- SKF
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$109.54
(exc. GST)
$120.49
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $109.54 |
13 - 24 | $107.41 |
25 + | $104.50 |
Related links
- Yoke Cam Follower 305802 C-2Z, 15mm ID, 40mm OD
- Yoke Cam Follower LR5202-X-2Z-TVH-XL, 15mm ID, 40mm OD
- Yoke Cam Follower LR5202-2Z-TVH-XL, 15mm ID, 40mm OD
- Yoke Cam Follower LR202-2RSR, 15mm ID, 40mm OD
- Yoke Cam Follower LR5202-2HRS-TVH-XL, 15mm ID, 40mm OD
- Yoke Cam Follower LR202-X-2RSR, 15mm ID, 40mm OD
- Yoke Cam Follower 17mm ID, 40mm OD
- Yoke Cam Follower PWTR17-2RS-XL, 17mm ID, 40mm OD