Yoke Cam Follower LR5202-2HRS-TVH-XL, 15mm ID, 40mm OD
- RS Stock No.:
- 137-1849
- Mfr. Part No.:
- LR5202-2HRS-TVH-XL
- Brand:
- INA
Bulk discount available
Subtotal (1 unit)**
$129.97
(exc. GST)
$142.97
(inc. GST)
5 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $129.97 |
13 - 24 | $126.32 |
25 + | $122.94 |
**price indicative
Related links
- Yoke Cam Follower LR5202-X-2Z-TVH-XL 40mm OD
- Yoke Cam Follower LR5206-2HRS-TVH-XL 72mm OD
- Yoke Cam Follower PWTR15-2RS-XL 35mm OD
- Yoke Cam Follower LR5208-2Z-TVH-XL 85mm OD
- Yoke Cam Follower LR202-X-2RSR 40mm OD
- Yoke Cam Follower 305802 C-2Z 40mm OD
- Yoke Cam Follower 305702 C-2Z 40mm OD
- Yoke Cam Follower LR5201-X-2Z-TVH-XL 35mm OD