Yoke Cam Follower RNA2203-2RSR, 22mm ID, 40mm OD
- RS Stock No.:
- 174-1405
- Mfr. Part No.:
- RNA2203-2RSR
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$103.36
(exc. GST)
$113.70
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $103.36 |
13 - 24 | $100.48 |
25 + | $97.80 |
Related links
- Yoke Cam Follower NA2203-2RSR, 17mm ID, 40mm OD
- Yoke Cam Follower LR202-X-2RSR, 15mm ID, 40mm OD
- Yoke Cam Follower LR202-2RSR, 15mm ID, 40mm OD
- Yoke Cam Follower 17mm ID, 40mm OD
- Yoke Cam Follower PWTR17-2RS-XL, 17mm ID, 40mm OD
- Yoke Cam Follower NATR17-PP-A, 17mm ID, 40mm OD
- Yoke Cam Follower LR5202-2HRS-TVH-XL, 15mm ID, 40mm OD
- Yoke Cam Follower NATR 17 PP, 17mm ID, 40mm OD