Yoke Cam Follower NATR5-X-PP-A, 5mm ID, 16mm OD
- RS Stock No.:
- 194-7325
- Mfr. Part No.:
- NATR5-X-PP-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$74.81
(exc. GST)
$82.29
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $74.81 |
13 - 24 | $72.71 |
25 + | $70.77 |
- RS Stock No.:
- 194-7325
- Mfr. Part No.:
- NATR5-X-PP-A
- Brand:
- INA
Related links
- Yoke Cam Follower NATR5-PP-A, 5mm ID, 16mm OD
- Yoke Cam Follower NATV5-X-PP-A, 5mm ID, 16mm OD
- Yoke Cam Follower NATV5-PP-A, 5mm ID, 16mm OD
- Yoke Cam Follower LR605-2RSR-HLC, 5mm ID, 16mm OD
- Stud Cam Follower KR16-X-PP-A, 6mm ID, 16mm OD
- Stud Cam Follower KRV16-X-PP-A, 6mm ID, 16mm OD
- Needle Radial Cam Follower NATV 5 PP, 5mm ID, 16mm OD
- Yoke Type Track Roller Track Roller NATR5, 5mm ID, 16mm OD