Stud Cam Follower KR16-X-PP-A, 6mm ID, 16mm OD
- RS Stock No.:
- 174-1114
- Mfr. Part No.:
- KR16-X-PP-A
- Brand:
- INA
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$116.58
(exc. GST)
$128.24
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $116.58 |
13 - 24 | $113.34 |
25 + | $111.68 |
- RS Stock No.:
- 174-1114
- Mfr. Part No.:
- KR16-X-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KR16-SK-PP-A, 6mm ID, 16mm OD
- Stud Cam Follower KR16-PP-A, 6mm ID, 16mm OD
- Stud Cam Follower KRV16-X-PP-A, 6mm ID, 16mm OD
- Stud Cam Follower KRV16-PP-A, 6mm ID, 16mm OD
- Stud Cam Follower 6mm ID, 16mm OD
- Stud Cam Follower KRV 16 PPA, 6mm ID, 16mm OD
- Stud Cam Follower KR 16, 6mm ID, 16mm OD
- Standard Caged Cam Follower CF 6 BUUR, 6mm ID, 16mm OD