Yoke Cam Follower NATV5-PP-A, 5mm ID, 16mm OD
- RS Stock No.:
- 191-3895
- Mfr. Part No.:
- NATV5-PP-A
- Brand:
- INA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$63.68
(exc. GST)
$70.05
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $63.68 |
13 - 24 | $62.44 |
25 + | $60.76 |
- RS Stock No.:
- 191-3895
- Mfr. Part No.:
- NATV5-PP-A
- Brand:
- INA
Related links
- Yoke Cam Follower NATV5-X-PP-A, 5mm ID, 16mm OD
- Yoke Cam Follower NATR5-PP-A, 5mm ID, 16mm OD
- Yoke Cam Follower NATR5-X-PP-A, 5mm ID, 16mm OD
- Yoke Cam Follower LR605-2RSR-HLC, 5mm ID, 16mm OD
- Needle Radial Cam Follower NATV 5 PP, 5mm ID, 16mm OD
- Stud Cam Follower KRV16-PP-A, 6mm ID, 16mm OD
- Stud Cam Follower KR16-PP-A, 6mm ID, 16mm OD
- Yoke Cam Follower NATR17-PP-A, 17mm ID, 40mm OD