Yoke Cam Follower NA2203-2RSR, 17mm ID, 40mm OD
- RS Stock No.:
- 194-7272
- Mfr. Part No.:
- NA2203-2RSR
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$128.54
(exc. GST)
$141.39
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $128.54 |
13 - 24 | $126.04 |
25 + | $122.62 |
- RS Stock No.:
- 194-7272
- Mfr. Part No.:
- NA2203-2RSR
- Brand:
- INA
Related links
- Sealed Cam Follower LR6003-2RSR, 17mm ID, 40mm OD
- Yoke Cam Follower 17mm ID, 40mm OD
- Yoke Cam Follower PWTR17-2RS-XL, 17mm ID, 40mm OD
- Yoke Cam Follower LR5003-2RS, 17mm ID, 40mm OD
- Yoke Cam Follower NATR 17 PP, 17mm ID, 40mm OD
- Yoke Cam Follower NATR17-PP-A, 17mm ID, 40mm OD
- Yoke Cam Follower NUTR17-X-A, 17mm ID, 40mm OD
- Yoke Cam Follower NATV17-X-PP-A, 17mm ID, 40mm OD