Sealed Cam Follower LR6003-2RSR, 17mm ID, 40mm OD
- RS Stock No.:
- 194-7251
- Mfr. Part No.:
- LR6003-2RSR
- Brand:
- INA
Available for back order.
Price (ex. GST) Each
$67.25
(exc. GST)
$73.97
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $67.25 |
13 - 24 | $65.37 |
25 + | $63.63 |
- RS Stock No.:
- 194-7251
- Mfr. Part No.:
- LR6003-2RSR
- Brand:
- INA
Related links
- Yoke Cam Follower NA2203-2RSR, 17mm ID, 40mm OD
- Sealed Cam Follower LR6004-2RSR, 20mm ID, 47mm OD
- Yoke Cam Follower 17mm ID, 40mm OD
- Yoke Cam Follower LR5003-2RS, 17mm ID, 40mm OD
- Yoke Cam Follower PWTR17-2RS-XL, 17mm ID, 40mm OD
- Yoke Cam Follower NATR 17 PP, 17mm ID, 40mm OD
- Needle Radial Cam Follower NATV 17 PPA, 17mm ID, 40mm OD
- Yoke Cam Follower LR203-X-2RSR, 17mm ID, 47mm OD