Yoke Cam Follower NATR17-PP-A, 17mm ID, 40mm OD
- RS Stock No.:
- 194-7312
- Mfr. Part No.:
- NATR17-PP-A
- Brand:
- INA
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$137.95
(exc. GST)
$151.75
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $137.95 |
13 - 24 | $134.08 |
25 + | $130.50 |
- RS Stock No.:
- 194-7312
- Mfr. Part No.:
- NATR17-PP-A
- Brand:
- INA
Related links
- Yoke Cam Follower NATR17-X-PP-A, 17mm ID, 40mm OD
- Yoke Cam Follower NATV17-X-PP-A, 17mm ID, 40mm OD
- Yoke Cam Follower NATV17-PP-A, 17mm ID, 40mm OD
- Yoke Cam Follower NUTR17-X-A, 17mm ID, 40mm OD
- Yoke Cam Follower NUTR17-A, 17mm ID, 40mm OD
- Yoke Cam Follower NATR 17 PP, 17mm ID, 40mm OD
- Yoke Cam Follower 17mm ID, 40mm OD
- Yoke Cam Follower PWTR17-2RS-XL, 17mm ID, 40mm OD