Sealed Cam Follower LR6004-2RSR, 20mm ID, 47mm OD
- RS Stock No.:
- 194-7252
- Mfr. Part No.:
- LR6004-2RSR
- Brand:
- INA
Available for back order.
Price (ex. GST) Each
$84.39
(exc. GST)
$92.83
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $84.39 |
13 - 24 | $82.76 |
25 + | $80.54 |
- RS Stock No.:
- 194-7252
- Mfr. Part No.:
- LR6004-2RSR
- Brand:
- INA
Related links
- Yoke Cam Follower NA2204-2RSR, 20mm ID, 47mm OD
- Sealed Cam Follower LR6003-2RSR, 17mm ID, 40mm OD
- Yoke Cam Follower NATR 20 PP, 20mm ID, 47mm OD
- Yoke Cam Follower 20mm ID, 47mm OD
- Stud Cam Follower NUKR47-A, 20mm ID, 47mm OD
- Stud Cam Follower KR 47 PP, 20mm ID, 47mm OD
- Stud Cam Follower KRV 47 PPA, 20mm ID, 47mm OD
- Yoke Cam Follower PWTR20-2RS-XL, 20mm ID, 47mm OD