Stud Cam Follower KR62-PP-A, 24mm ID, 62mm OD
- RS Stock No.:
- 194-7196
- Mfr. Part No.:
- KR62-PP-A
- Brand:
- INA
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$348.71
(exc. GST)
$383.58
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $348.71 |
5 - 9 | $338.95 |
10 + | $329.89 |
- RS Stock No.:
- 194-7196
- Mfr. Part No.:
- KR62-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KR62-X-PP-A, 24mm ID, 62mm OD
- Stud Cam Follower KRV62-PP-A, 24mm ID, 62mm OD
- Stud Cam Follower KRV62-X-PP-A, 24mm ID, 62mm OD
- Stud Cam Follower NUKR62-A, 24mm ID, 62mm OD
- Stud Cam Follower KRV72-PP-A, 24mm ID, 72mm OD
- Stud Cam Follower KR72-PP-A, 24mm ID, 72mm OD
- Stud Cam Follower KRV72-X-PP-A, 24mm ID, 72mm OD
- Stud Cam Follower KR72-X-PP-A, 24mm ID, 72mm OD