Yoke Cam Follower NATV30-X-PP-A, 30mm ID, 62mm OD
- RS Stock No.:
- 191-3894
- Mfr. Part No.:
- NATV30-X-PP-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$240.56
(exc. GST)
$264.62
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $240.56 |
13 - 24 | $235.85 |
25 + | $229.43 |
- RS Stock No.:
- 191-3894
- Mfr. Part No.:
- NATV30-X-PP-A
- Brand:
- INA
Related links
- Yoke Cam Follower NATV30-PP-A, 30mm ID, 62mm OD
- Yoke Cam Follower NATR30-X-PP-A, 30mm ID, 62mm OD
- Yoke Cam Follower NATR30-PP-A, 30mm ID, 62mm OD
- Yoke Cam Follower NUTR30-X-A, 30mm ID, 62mm OD
- Yoke Cam Follower NUTR30-A, 30mm ID, 62mm OD
- Yoke Cam Follower NA2206-2RSR, 30mm ID, 62mm OD
- Yoke Cam Follower PWTR30-2RS-XL, 30mm ID, 62mm OD
- Yoke Cam Follower LR5205-2Z-TVH-XL, 25mm ID, 62mm OD