Yoke Cam Follower NUTR30-A, 30mm ID, 62mm OD
- RS Stock No.:
- 137-1567
- Mfr. Part No.:
- NUTR30-A
- Brand:
- INA
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$209.30
(exc. GST)
$230.23
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $209.30 |
13 - 24 | $203.41 |
25 + | $197.96 |
Related links
- Yoke Cam Follower NUTR30-X-A, 30mm ID, 62mm OD
- Yoke Cam Follower NATR30-PP-A, 30mm ID, 62mm OD
- Yoke Cam Follower NATV30-PP-A, 30mm ID, 62mm OD
- Yoke Cam Follower NATR30-X-PP-A, 30mm ID, 62mm OD
- Yoke Cam Follower NATV30-X-PP-A, 30mm ID, 62mm OD
- Yoke Cam Follower NA2206-2RSR, 30mm ID, 62mm OD
- Yoke Cam Follower PWTR30-2RS-XL, 30mm ID, 62mm OD
- Yoke Cam Follower LR205-2RSR, 25mm ID, 62mm OD