Yoke Cam Follower RNA2204-2RSR, 25mm ID, 47mm OD
- RS Stock No.:
- 174-1406
- Mfr. Part No.:
- RNA2204-2RSR
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$114.28
(exc. GST)
$125.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $114.28 |
Related links
- Yoke Cam Follower LR205-2RSR, 25mm ID, 62mm OD
- Yoke Cam Follower NA2205-2RSR, 25mm ID, 52mm OD
- Yoke Cam Follower LR205-X-2RSR, 25mm ID, 62mm OD
- Yoke Cam Follower NA2204-2RSR, 20mm ID, 47mm OD
- Yoke Cam Follower LR203-X-2RSR, 17mm ID, 47mm OD
- Yoke Cam Follower LR2032RSR, 17mm ID, 47mm OD
- Yoke Cam Follower NATR20-PP-A, 20mm ID, 47mm OD
- Yoke Cam Follower NATR 20 PP, 20mm ID, 47mm OD