Stud Cam Follower KR35-X-PP-A, 16mm ID, 35mm OD
- RS Stock No.:
- 174-1119
- Mfr. Part No.:
- KR35-X-PP-A
- Brand:
- INA
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$192.93
(exc. GST)
$212.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $192.93 |
- RS Stock No.:
- 174-1119
- Mfr. Part No.:
- KR35-X-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KR35-PP-A, 16mm ID, 35mm OD
- Stud Cam Follower KRV35-X-PP-A, 16mm ID, 35mm OD
- Stud Cam Follower KRV35-PP-A, 16mm ID, 35mm OD
- Stud Cam Follower NUKR35-A, 16mm ID, 35mm OD
- Stud Cam Follower KR 35 PP , 16mm ID, 35mm OD
- Stud Cam Follower 16mm ID, 35mm OD
- Stud Cam Follower PWKR35-2RS-XL, 16mm ID, 35mm OD
- Stud Cam Follower ZL5201-DRS, 14mm ID, 35mm OD