INA Stud Cam Follower KR35-PP-A 16mm ID, 35 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$213.55

(exc. GST)

$234.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$213.55
13 - 24$207.56
25 +$204.52

*price indicative

RS Stock No.:
137-1554
Mfr. Part No.:
KR35-PP-A
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Cam Follower

Roller Diameter

35mm

Sub Type

Stud

Bore Diameter

16mm

Static Load Rating

14500N

Dynamic Load Rating

9700N

Standards/Approvals

No

Schaeffler Track Roller, 35mm Roller Diameter, 14500N Static Load Rating - KR35-PP-A


This track roller is a yoke-type component designed for precision applications. With a roller diameter of 35mm and a length of 18mm, it features a bore size of 16mm, making it ideal for various industrial settings. Constructed from high-quality steel, this roller offers robust performance under varying load conditions.

Features & Benefits


• Three-stage sealing enhances longevity and reliability

• Optimised INA-profile for improved load distribution

• Sealed on both sides to prevent contamination

• Lubrication nipples allow for easy maintenance

• Heavy-duty load ratings ensure durability under pressure

• Maintenance-free lifetime lubrication reduces service needs

Applications


• Used for guiding systems in processes

• Utilised in machinery across the mechanical sector

• Suitable for assembly lines requiring precision components

• Effective in scenarios demanding heavy-duty performance

• Ideal for setups needing reliable and low-maintenance parts

What is the significance of the three-stage sealing feature?


The three-stage sealing ensures that contaminants are effectively kept out, which prolongs the life of the roller and maintains consistent performance under various conditions.

How do the load ratings influence the selection of this roller for specific applications?


With a basic dynamic load rating of 9700N and a static load rating of 14500N, this roller is capable of handling significant loads, making it suitable for heavy-duty applications that require reliable performance.

What lubrication options are available for this component?


It includes drive-fit lubrication nipples for easy maintenance, enabling users to replenish lubricant without major disassembly, thus extending its operational life.

What materials are used in its construction, and how do they affect performance?


Constructed from steel, the material choice supports high strength and resistance to wear, ensuring optimal performance even under challenging conditions.

How does the roller design contribute to efficiency in automation tasks?


The optimised INA-profile and yoke-type design facilitate smooth motion and precise control, enhancing the overall efficiency of tasks in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy