Wiha Caliper 150 mm 0.1 mm Resolution Dial, Metric

Subtotal (1 unit)*

$133.10

(exc. GST)

$146.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.10

*price indicative

RS Stock No.:
280-5830
Distrelec Article No.:
180-75-558
Mfr. Part No.:
31439
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Caliper

Imperial/Metric

Metric

Display Type

Analogue

Resolution

0.1 mm

Measurement Capacity

150mm

Calliper Type

Dial

Standards/Approvals

IEC 61340-5-1

RoHS Status: Exempt

COO (Country of Origin):
CH
The Wiha Tools ESD Analogue calliper is made of ESD safe material and non-metallic high-tech material with 60 percent fibre-glass content. This analogue calliper dial has 35 mm diameter. It is designed for all work with electrostatically endangered components. For outside, inside and depth measurements.

Compliance with IEC 61340-5-1

Measurements in ESD protection zones

Impact resistant dial can be recalibrated to zero

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy