Mitutoyo 1000mm Digital Caliper, Metric
- RS Stock No.:
- 238-7404
- Mfr. Part No.:
- 500-502-10
- Brand:
- Mitutoyo
Subtotal (1 unit)*
$4,939.86
(exc. GST)
$5,433.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,939.86 |
*price indicative
- RS Stock No.:
- 238-7404
- Mfr. Part No.:
- 500-502-10
- Brand:
- Mitutoyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Caliper Type | Digital | |
| Capacity | 1000mm | |
| Imperial or Metric | Metric | |
| Display Type | Digital | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Caliper Type Digital | ||
Capacity 1000mm | ||
Imperial or Metric Metric | ||
Display Type Digital | ||
- COO (Country of Origin):
- JP
The Mitutoyo absolute digital caliper delivers accurate, repeatable outside dimension, inside dimension, depth and step measurements with accuracy and unrestricted speed. The calipers slide and jaws are constructed of hardened stainless steel with optional carbide-tipped jaws available. The impact-resistant, easy-to-ready LCD display is highly durable and provides large character height (9.0mm in height) which improves readability. ABS linear scale eliminates the need for setting the origin point every time the micrometer is powered on
over speed errors are also eliminated. Stainless steel construction protects caliper components and ensures accurate performance for longer duration.
It has a robust design (6 x 25 mm beam) for large measuring ranges
ABSOLUTE System delivers reliable measurements
The slider provides smooth, stable and comfortable operation
Available in Metric and inch/metric models
Available with or without SPC output capabilities
Carbide-tipped jaws are available
Thumb roller included only on calipers up to and including 300mm/12 models
ABSOLUTE System delivers reliable measurements
The slider provides smooth, stable and comfortable operation
Available in Metric and inch/metric models
Available with or without SPC output capabilities
Carbide-tipped jaws are available
Thumb roller included only on calipers up to and including 300mm/12 models
