Facom Caliper 50 mm 0.1 mm Resolution Digital, Metric

Subtotal (1 unit)*

$365.79

(exc. GST)

$402.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$365.79

*price indicative

RS Stock No.:
236-0377
Mfr. Part No.:
DF.18-01
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Caliper

Imperial/Metric

Metric

Resolution

0.1 mm

Calliper Type

Digital

Measurement Capacity

50mm

Standards/Approvals

ISO certified

Non Compliant

COO (Country of Origin):
IT
The Facom disc brake Vernier caliper Vernier caliper for checking the thickness of brake discs. Accurate, error-free reading. Measurements can be taken with wheel in place (if no protective bodywork). Can quickly demonstrate to customers the need for chan

Nose length: 50 mm

0.1 mm reading increments

Mechanical memory device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy