Kern 3 oz Calibration Weight

Subtotal (1 unit)*

$564.64

(exc. GST)

$621.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$564.64

*price indicative

RS Stock No.:
619-247
Mfr. Part No.:
315-311-406
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

3oz

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

standard

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern Safety Set contains one test weight to verify the sensitivity and correct adjustment of your balance, along with a smaller test weight for checking the minimum sample weight. An optional space is provided for an additional test weight relevant to your specific application. The set includes helpful handling tools such as tweezers, gloves, brushes, or weight grips, selected to match the set.

Stainless steel material

Robust construction ensures longevity and reliability in various conditions

User-friendly interface allows for easy operation and navigation

Compact design makes it ideal for transport and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy