Kern 3 oz Calibration Weight
- RS Stock No.:
- 619-246
- Mfr. Part No.:
- 315-309-405
- Brand:
- Kern
Subtotal (1 unit)*
$509.31
(exc. GST)
$560.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $509.31 |
*price indicative
- RS Stock No.:
- 619-246
- Mfr. Part No.:
- 315-309-405
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 3oz | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | standard | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 3oz | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Safety Set contains one test weight to verify the sensitivity and correct adjustment of your balance, along with a smaller test weight for checking the minimum sample weight. An optional space is provided for an additional test weight relevant to your specific application. The set includes helpful handling tools such as tweezers, gloves, brushes, or weight grips, selected to match the set.
Stainless steel material
Robust construction ensures longevity and reliability in various conditions
User-friendly interface allows for easy operation and navigation
Compact design makes it ideal for transport and storage
