RS PRO White Mini Trunking - Closed Slot, W38 mm x D25mm, L2m, PVC

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 4

$76.35

(exc. GST)

$83.98

(inc. GST)

RS Stock No.:
917-1530
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

38 mm

Depth

25mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

Slot Type

Closed

Series

Mini

Standards Met

RoHS Compliant

COO (Country of Origin):
HU

RS PRO White Mini Trunking, (L) 2 m x (W) 38 mm x (D) 25 mm, PVC


This mini trunking from RS PRO is designed to protect your cables by keeping them safely out of the way. Simply mount the lightweight plastic trunking on walls or skirting boards and tidy up trailing loose cables that can cause snags and trips.


This product is made from polyvinyl chloride (PVC), which is chemical and corrosion-resistant for long-lasting protection. It has a smooth sheath that's easy to wipe clean of dust and dirt, which helps reduce the risk of fire. The clip-on lid included with this component makes for trouble-free assembly and maintenance.


This mini trunking is supplied in a length of two metres, so you can simply cut it down to the size you need. This type of trunking is typically used in general-purpose wiring setups in private and commercial settings, from schools and offices to conference centres.

Features and Benefits



  • Dimensions of 2000 (length) x 38 (width) x 25 mm (depth)

  • White colour

  • Complies with RoHS (restriction of hazardous substances) standards

  • Complies with ANSI/ESD S20.20:2014 (protection of parts against electrostatic discharge)

  • Complies with BS EN 61340-5-1:2007 (protection of electronic devices from electrostatic phenomena)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy