Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot, W38 mm x D16mm, L3m, uPVC
- RS Stock No.:
- 619-244
- Mfr. Part No.:
- SA3
- Brand:
- Schneider Electric
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 619-244
- Mfr. Part No.:
- SA3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Width | 38 mm | |
| Depth | 16mm | |
| Trunking/Chain Type | Mini Trunking Self-Adhesive | |
| Colour | White | |
| Material | uPVC | |
| Length | 3m | |
| Slot Type | Closed | |
| Series | SA | |
| Standards Met | BS 4678-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Width 38 mm | ||
Depth 16mm | ||
Trunking/Chain Type Mini Trunking Self-Adhesive | ||
Colour White | ||
Material uPVC | ||
Length 3m | ||
Slot Type Closed | ||
Series SA | ||
Standards Met BS 4678-4 | ||
RoHS Status: Not Applicable
Approvals
-
Related links
- Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot L3m, uPVC
- Schneider Electric SA White Mini Trunking Self-Adhesive - Closed Slot L3m, uPVC
- Schneider Electric SA White Mini Trunking Self-Adhesive Coil - Closed Slot L15m, uPVC
- RS PRO White Mini Trunking Self-Adhesive - Closed Slot L2m, uPVC
- RS PRO White Mini Trunking - Closed Slot L2m, PVC
- Schneider Electric SA White - Closed Slot L3 m
- Cable Trunking
- Schneider Electric SA White L3 m, Polyvinyl Chloride (Unplasticised)
