Igus TRL Black, W81mm x, L1 m, 110 mm Min. Bend Radius, Igumid NB
- RS Stock No.:
- 814-2335
- Mfr. Part No.:
- TRL.70.110.0
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$298.33
(exc. GST)
$328.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $298.33 |
| 6 + | $294.68 |
*price indicative
- RS Stock No.:
- 814-2335
- Mfr. Part No.:
- TRL.70.110.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 81mm | |
| Product Type | Cable Trunking | |
| Colour | Black | |
| Material | Igumid NB | |
| Length | 1m | |
| Minimum Bend Radius | 110mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | TRL | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | VDE 0304 IIC, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 81mm | ||
Product Type Cable Trunking | ||
Colour Black | ||
Material Igumid NB | ||
Length 1m | ||
Minimum Bend Radius 110mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series TRL | ||
Integrated Strain Relief Yes | ||
Standards/Approvals VDE 0304 IIC, UL 94 V-2 | ||
- COO (Country of Origin):
- DE
Igus TRL Series Cable Trunking, 1m Length, 81mm Width - TRL.70.110.0
This cable trunking provides protected routing for wiring in industrial and automation environments, offering organised cable management and reduced risk of flame propagation. It is supplied in a 1m length and finished in black for discreet integration into control cabinets, machinery frameworks and equipment runs.
Features and Benefits:
• Flame-retardant material reduces fire spread risk while in use
• Self‑extinguishing formulation limits sustained combustion potential
• Integrated strain relief secures cables against mechanical strain
• Minimum bend radius 110mm preserves conductor integrity
• Width 81mm accommodates multiple conductor runs efficiently
• Self‑extinguishing formulation limits sustained combustion potential
• Integrated strain relief secures cables against mechanical strain
• Minimum bend radius 110mm preserves conductor integrity
• Width 81mm accommodates multiple conductor runs efficiently
Applications
• Suitable for routing harnesses in automated assembly systems
• Used for organising wiring on production‑line machinery
• Can be used for protecting interconnects in electronic test rigs
• Used for organising wiring on production‑line machinery
• Can be used for protecting interconnects in electronic test rigs
What material properties affect durability under mechanical load?
The trunking is formed from a specialised igumid NB compound that offers robust mechanical resistance and consistent performance in industrial settings.
How does the product behave in flame exposure tests?
It demonstrates self‑extinguishing behaviour and meets recognised VDE and UL94 V‑2 fire behaviour criteria for reduced flame propagation.
Can it be installed where small‑radius routing is required?
Installation should respect the minimum bend radius of 110mm to avoid overstressing cables and maintain cable longevity.
What standards approvals relate to electrical safety in installations?
It carries approvals aligned with VDE 0304 IIC and the UL94 V‑2 classification verifying its specified fire behaviour.
