Igus 2600 Black, W81mm x D50 mm, L1 m, 63 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 814-2206
- Mfr. Part No.:
- 2600.06.063.0
- Brand:
- Igus
Get a bulk buy discount
Add 6 more to save $37.68
View bulk pricing optionsSubtotal (1 unit)*
$180.55
(exc. GST)
$198.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $180.55 | - |
| 6 + | $174.27 | $37.68 |
*price indicative
- RS Stock No.:
- 814-2206
- Mfr. Part No.:
- 2600.06.063.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 81mm | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 63mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | 2600 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 81mm | ||
Depth 50mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 63mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series 2600 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 2600 Series Cable Trunking, 1m Length, 81mm Width - 2600.06.063.0
This cable trunking is designed to organise and protect electrical and data cables in industrial environments. It provides a routed pathway that reduces mechanical wear and supports neat installations. The product arrives as a 1m length in black and is intended for fixed routing where flame performance and controlled cable exit are required.
Features and Benefits:
• Flame-retardant Igumid GLW material reduces fire propagation risk
• Self-extinguishing formulation limits sustained burning
• Integrated strain relief secures cables at exit points
• Minimum bend radius 63mm preserves cable integrity during routing
• Conforms to REACH and RoHS for material compliance
• Self-extinguishing formulation limits sustained burning
• Integrated strain relief secures cables at exit points
• Minimum bend radius 63mm preserves cable integrity during routing
• Conforms to REACH and RoHS for material compliance
Applications
• Suitable for control cabinet internal cable organisation
• Ideal for machine tool cable routing in automation cells
• Used with sensor and actuator wiring in manufacturing lines
• Can be used for power and signal separation in electronics racks
• Ideal for machine tool cable routing in automation cells
• Used with sensor and actuator wiring in manufacturing lines
• Can be used for power and signal separation in electronics racks
What mechanical protection does it provide at cable exits?
The built-in strain relief holds cables firmly where they leave the trunking, reducing pull and abrasion stress on terminations.
How does the material behaviour aid safety in confined spaces?
The composition self-extinguishes and limits flame spread, making it appropriate where reduced combustion and lower fire load are required.
What should installers consider when planning internal routing?
Maintain bend radii no smaller than 63mm to avoid conductor deformation and potential performance loss.
Which physical attributes affect mounting choices?
Width 81mm and depth 50mm determine spare capacity and mounting clearances for adjacent components.
