Igus 2700 Black, W141mm x D50 mm, L1 m, 150 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 814-1988
- Mfr. Part No.:
- 2700.12.150.0
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$182.92
(exc. GST)
$201.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $182.92 |
| 6 + | $180.61 |
*price indicative
- RS Stock No.:
- 814-1988
- Mfr. Part No.:
- 2700.12.150.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 141mm | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 150mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | 2700 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 141mm | ||
Depth 50mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 150mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series 2700 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 2700 Series Cable Trunking, 1m Length, 141mm Width - 2700.12.150.0
This cable trunking provides organised routing of electrical and control cables in industrial settings, designed for use where durable, fire-safe cable management is required. Supplied as a 1m length in black, it offers a rigid channel suited to machinery and automated systems and is manufactured from a specialised thermoplastic material developed for wear resistance and long service life.
Features and Benefits:
• Integrated strain relief reduces cable movement and connection stress
• Self‑extinguishing flame retardant construction limits fire propagation
• Minimum bend radius 150mm preserves cable integrity on curves
• Compliant with REACH and RoHS for regulated material use
• Self‑extinguishing flame retardant construction limits fire propagation
• Minimum bend radius 150mm preserves cable integrity on curves
• Compliant with REACH and RoHS for regulated material use
Applications
• Suitable for cable runs on production machinery and conveyors
• Ideal for routing control and sensor cables in automation cabinets
• Can be used for protecting harnesses in mechanical assembly lines
• Ideal for routing control and sensor cables in automation cabinets
• Can be used for protecting harnesses in mechanical assembly lines
What material properties contribute to abrasion resistance?
The polymer compound combines a high‑friction stability matrix with additives that enhance surface hardness, improving resistance to repeated cable movement and wear.
How does the integrated strain relief affect connector life?
By limiting axial and radial stress at exit points, it reduces cyclic loading on terminations and extends the service interval of cable connections.
Are there limitations on installation in tight enclosures?
The trunking requires maintaining its specified bend radius during routing
bends tighter than 150mm may compromise cable routing and strain performance.
How does the product behave under elevated temperatures?
The material exhibits thermal stability within standard industrial ranges and retains its flame‑retardant behaviour without melting into drips under controlled exposure.
