Igus 2500 Black, W119mm x D35 mm, L1 m, 55 mm Min. Bend Radius, Igumid GLW

Get a bulk buy discount

Add 6 more to save $11.82

View bulk pricing options

Subtotal (1 unit)*

$162.05

(exc. GST)

$178.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$162.05-
6 +$160.08$11.82

*price indicative

RS Stock No.:
814-1935
Mfr. Part No.:
2500.10.055.0
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking

Width

119mm

Depth

35mm

Colour

Black

Material

Igumid GLW

Length

1m

Minimum Bend Radius

55mm

Fire Behaviour

Flame Retardant, Self-Extinguishing

Series

2500

Integrated Strain Relief

Yes

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Igus 2500 Series Cable Trunking, 1m Length, 119mm Width - 2500.10.055.0


This cable trunking is a rigid plastic duct designed to organise and protect electrical and control cables in industrial settings. It provides a structured routing solution for machine installations, control cabinets and automation systems where flame resistance and routing integrity are required. The product is supplied as a 1m length in black and includes built-in strain relief to assist secure cable exit.

Features and Benefits:


• Made from Igumid GLW material for enhanced chemical resistance
• Flame-retardant construction for reduced fire propagation risk
• Self-extinguishing behaviour to limit thermal damage during faults
• Integrates strain relief to prevent cable movement and wear
• Complies with RoHS and REACH standards for restricted substances

Applications


• Suitable for routing power and signal cables in automation panels
• Ideal for use within factory machinery cable runs
• Used for control cabinet internal cable management

What mechanical flexibility does this trunking allow for tight bends?


The design supports a minimum bend radius of 55 mm, enabling controlled routing around compact machine elements without stressing conductors.

How does the built-in strain relief influence installation?


The integrated strain relief secures cable exits, reducing movement at termination points and lowering the risk of conductor fatigue under vibration.

What approvals relate to material composition and environmental restrictions?


The product meets REACH and RoHS requirements, indicating absence or control of specified hazardous substances in the material.

What colour and finish should installers expect on-site?


It is supplied in black, providing a neutral finish suitable for industrial environments and easy visual integration with existing installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy