Igus e-chain Black, W135mm x D64 mm, L1 m, 100 mm Min. Bend Radius, Igumid G

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$154.22

(exc. GST)

$169.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$154.22-
50 +$152.331%

*price indicative

RS Stock No.:
756-9449
Mfr. Part No.:
3400.115.100.0
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Width

135mm

Product Type

Cable Trunking

Depth

64mm

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

100mm

Fire Behaviour

Flame Retardant

Series

e-chain

Integrated Strain Relief

Yes

Standards/Approvals

No

COO (Country of Origin):
DE

Energy Chain® - E2


Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy