Igus e-chain Black, W193mm x D64 mm, L1 m, 100 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 382-5638
- Mfr. Part No.:
- 167.175.100
- Brand:
- Igus
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $435.50
View bulk pricing optionsSubtotal (1 unit)*
$249.42
(exc. GST)
$274.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $249.42 | - |
| 50 + | $240.71 | $435.50 |
*price indicative
- RS Stock No.:
- 382-5638
- Mfr. Part No.:
- 167.175.100
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 193mm | |
| Product Type | Cable Trunking | |
| Depth | 64mm | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 100mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | e-chain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 193mm | ||
Product Type Cable Trunking | ||
Depth 64mm | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 100mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series e-chain | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - Energy Tube
Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths
Note
Dimensions A & B are external, C & D are internal dimensions
