Igus 3400 Black, W95mm x D64 mm, L1 m, 75 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 756-9420
- Mfr. Part No.:
- 3400.075.075.0
- Brand:
- Igus
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$149.84
(exc. GST)
$164.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $149.84 | - |
| 50 + | $147.23 | 1% |
*price indicative
- RS Stock No.:
- 756-9420
- Mfr. Part No.:
- 3400.075.075.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 95mm | |
| Product Type | Cable Trunking | |
| Depth | 64mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Fire Behaviour | Flame Retardant | |
| Series | 3400 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 95mm | ||
Product Type Cable Trunking | ||
Depth 64mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Fire Behaviour Flame Retardant | ||
Series 3400 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 3400 Series Cable Trunking, 1m Length, 95mm Width - 3400.075.075.0
This cable trunking provides surface-mounted cable management for industrial and assembly environments, organising and protecting wiring runs while reducing fire risk. It is supplied in a one-metre length and finished in black to suit factory, panel and machine-room installations.
Features and Benefits:
• Flame-retardant material reduces spread of ignition
• Integrated strain relief secures cables at entry points
• Minimum bend radius supports controlled cable routing
• Compliant with REACH and RoHS for material safety
• Constructed from durable Igumid GLW plastic for longevity
• Flat-profile width accommodates wider harnesses without bulk
• Integrated strain relief secures cables at entry points
• Minimum bend radius supports controlled cable routing
• Compliant with REACH and RoHS for material safety
• Constructed from durable Igumid GLW plastic for longevity
• Flat-profile width accommodates wider harnesses without bulk
Applications
• Suitable for routing power and control cabling in automation panels
• Ideal for cable runs alongside conveyor and robotic systems
• Used with switchgear and distribution enclosures for tidy wiring
• Can be used for retrofit installations on machine frames and benches
• Ideal for cable runs alongside conveyor and robotic systems
• Used with switchgear and distribution enclosures for tidy wiring
• Can be used for retrofit installations on machine frames and benches
What mounting environments does it suit?
It is designed for surface mounting where a rigid duct is needed to segregate and protect conductors.
How does the trunking manage cable bending?
The internal form enforces a 75mm minimum bend radius to prevent excessive strain and maintain conductor integrity during installation.
What material characteristics affect mechanical behaviour?
The Igumid GLW compound delivers mechanical resilience and chemical resistance typical of engineered plastics used in cable routing components.
Are there size constraints installers should know?
The product provides a 95mm channel width and 64mm depth, offering capacity for multi-core bundles while retaining a compact footprint.
