Igus e-chain Black, W54mm x D35 mm, L1 m, 150 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 756-9310
- Mfr. Part No.:
- 2400.03.150.0
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.44
(exc. GST)
$96.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $87.44 |
| 50 + | $84.38 |
*price indicative
- RS Stock No.:
- 756-9310
- Mfr. Part No.:
- 2400.03.150.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 54mm | |
| Product Type | Cable Trunking | |
| Depth | 35mm | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 150mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | e-chain | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 54mm | ||
Product Type Cable Trunking | ||
Depth 35mm | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 150mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series e-chain | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Internal Dimension: W38 x D25mm
External Dimensions: W54 x D35mm
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
