Igus 07 Black, W16.5mm x D15 mm, L1 m, 18 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 756-9014
- Mfr. Part No.:
- 07.10.018.0
- Brand:
- Igus
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$105.65
(exc. GST)
$116.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $105.65 | - |
| 50 + | $104.34 | 1% |
*price indicative
- RS Stock No.:
- 756-9014
- Mfr. Part No.:
- 07.10.018.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 16.5mm | |
| Depth | 15mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 18mm | |
| Series | 07 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 16.5mm | ||
Depth 15mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 18mm | ||
Series 07 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus Series 07 Cable Trunking, 1m Length, 16.5mm Width - 07.10.018.0
This cable trunking provides organised routing for cables in industrial control and automation environments. Designed for compact installations, it offers a low-profile conduit for protecting and guiding wiring runs in electrical, electronic and mechanical systems. The product is manufactured from a specialised polymer and supplied as a 1m length to integrate into machine frames, panels or service ducts.
Features and Benefits:
• Integrated strain relief reduces stress at cable exit points and improves longevity
• Minimum bend radius 18mm permits tighter routing in confined spaces
• Material Igumid GLW offers chemical and wear resistance for industrial use
• Complies with REACH and RoHS to meet material substance expectations
• Slim cross-section 16.5mm x 15mm conserves space within control enclosures
• Minimum bend radius 18mm permits tighter routing in confined spaces
• Material Igumid GLW offers chemical and wear resistance for industrial use
• Complies with REACH and RoHS to meet material substance expectations
• Slim cross-section 16.5mm x 15mm conserves space within control enclosures
Applications
• Suitable for routing signal and power cables inside automation cabinets
• Ideal for confined ducting in electrical distribution panels
• Used with moving equipment where compact guidance is required
• Can be used for cable management on machine frames and test rigs
• Used for organising wiring in electronics manufacturing benches
• Ideal for confined ducting in electrical distribution panels
• Used with moving equipment where compact guidance is required
• Can be used for cable management on machine frames and test rigs
• Used for organising wiring in electronics manufacturing benches
What mounting length options are available for planning runs?
It is supplied in a 1m length enabling modular runs
multiple lengths can be joined for longer installations.
How does the trunking behave when routed around tight corners?
The minimum bend radius of 18mm allows controlled curvature without compromising cable support in compact bends.
What performance attributes does the material provide under industrial conditions?
The Igumid GLW polymer delivers resistance to abrasion and many common industrial chemicals, maintaining dimensional stability during service.
How narrow is the profile for fitting into shallow panels?
The cross-section measures 16.5mm by 15mm, providing a compact low-profile option for shallow interior spaces.
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
