Igus 07 Black, W27mm x D15 mm, L1 m, 18 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 756-9039
- Mfr. Part No.:
- 07.20.018.0
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.14
(exc. GST)
$85.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $78.14 |
| 50 + | $77.19 |
*price indicative
- RS Stock No.:
- 756-9039
- Mfr. Part No.:
- 07.20.018.0
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 27mm | |
| Depth | 15mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 18mm | |
| Series | 07 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 27mm | ||
Depth 15mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 18mm | ||
Series 07 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus Series 07 Cable Trunking, 1m Length, 27mm Width - 07.20.018.0
This cable trunking is a compact conduit for organising and protecting wiring in industrial settings. It provides a slim containment solution for routing cables along machines, control cabinets and production lines while facilitating strain relief and consistent bend behaviour. The component is supplied as a 1m length in a dark finish and is intended for use where a small footprint and regulatory considerations are important.
Features and Benefits:
• Integrated strain relief reduces cable pull stress and movement
• Minimum bend radius 18mm preserves cable integrity on turns
• Constructed from Igumid GLW for steady mechanical performance
• Complies with REACH and RoHS to meet material restrictions
• Narrow profile enhances space efficiency in confined installations
• Durable finish aids identification and maintenance access
• Minimum bend radius 18mm preserves cable integrity on turns
• Constructed from Igumid GLW for steady mechanical performance
• Complies with REACH and RoHS to meet material restrictions
• Narrow profile enhances space efficiency in confined installations
• Durable finish aids identification and maintenance access
Applications
• Suitable for cable routing on automation equipment and gantries
• Ideal for wiring runs inside electronic control enclosures
• Used for neat cable layout along electrical panels and racks
• Can be used for retrofitting cable management on mechanical assemblies
• Ideal for wiring runs inside electronic control enclosures
• Used for neat cable layout along electrical panels and racks
• Can be used for retrofitting cable management on mechanical assemblies
How is the product supplied for installation?
It comes as a single 1m length that can be cut or joined to fit runs and is finished in a black tone for discreet integration.
What material properties affect thermal or chemical exposure?
The polymeric composition offers stable mechanical resistance under typical industrial ambient conditions and aligns with common material-restriction standards.
How does the trunking suit tight routing corridors?
Its narrow 27mm width and shallow 15mm depth allow routing where board or panel space is limited without compromising cable protection.
What performance aspect ensures consistent cable bending?
A defined minimum bend radius of 18mm prevents excessive curvature, maintaining conductor arrangement and reducing stress on insulation.
Note
All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.
