RS PRO Black - Closed Slot, W25mm x D30 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 301-2084
- Distrelec Article No.:
- 304-19-284
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $128.00
View bulk pricing optionsSubtotal (1 pack of 8 units)*
$210.76
(exc. GST)
$231.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship
- Plus 544 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 8 - 392 | $26.345 | $210.76 | - |
| 400 - 1992 | $26.025 | $208.20 | $128.00 |
| 2000 + | $21.418 | $171.34 | $9,854.00 |
*price indicative
- RS Stock No.:
- 301-2084
- Distrelec Article No.:
- 304-19-284
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 30mm | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Closed | |
| Fire Behaviour | Fire-proof | |
| Standards/Approvals | UL 94 V-2, CSA 82854 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 30mm | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Closed | ||
Fire Behaviour Fire-proof | ||
Standards/Approvals UL 94 V-2, CSA 82854 | ||
Non Compliant
- COO (Country of Origin):
- TW
RS PRO Slotted Panel Trunking - Closed Slot, W 25 mm x D 30 mm, 2 m, Black
Keep your workplace looking tidy and organized with RS PRO cable closed slot trunking. Simply clip the trunking onto any wall, desk or skirting for hassle-free cable access without the danger of accidental disconnection or tripping.
Thanks to its protective, rigid construction, the closed-panel trunking effectively guards equipment and cables against physical damage. Made from black PVC (polyvinyl chloride), it comes in sections of two metres in length and has a discreet, box-shaped design. The pre-punched flat back lets you easily organise your cables.
This cable management system can withstand operating temperatures of up to +60°C and meets UL 94 V-2 fireproof standards, meaning it stops burning within 60 seconds. Part of our RS PRO series, it's strictly tested for quality and durability. Cable panel trunkings are a neat and efficient way to support bundles, wires and cables anywhere from schools and hospitals to workshops.
Features and Benefits
• Slotted panel trunking for efficient cable management
• Made from PVC (polyvinyl chloride)
• 2 metres in length
• Black colour
• Minimum operating temperature of -5°C
• Maximum operating temperature of +60°C
• Conforms to standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (handled and packaged in controlled environments that prevent damage due to electrostatic discharge)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
-
Related links
- RS PRO Wiring Duct Black - Closed Slot L1 m, Polyvinyl Chloride
- RS PRO Black - Closed Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- HellermannTyton HTWD-PW Grey - Wide Slot L2 m, Polyvinyl Chloride
- Betaduct 3345 Black - Closed Slot L2 m, Noryl
- Betaduct 906 Black - Closed Slot L2 m, Polyvinyl Chloride
- Betaduct 909 Black - Closed Slot L2 m, Polyvinyl Chloride
- RS PRO Wiring Duct Black - Open Slot L2 m, Polyvinyl Chloride
