RS Better World
Clipsal Electrical PL351 White, W35mm x, L125 mm
- RS Stock No.:
- 282-3060
- Mfr. Part No.:
- PL35125DN
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$191.30
(exc. GST)
$210.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-3060
- Mfr. Part No.:
- PL35125DN
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Cable Trunking | |
| Width | 35mm | |
| Sub Type | Cable Trunking | |
| Colour | White | |
| Length | 125mm | |
| Series | PL351 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Cable Trunking | ||
Width 35mm | ||
Sub Type Cable Trunking | ||
Colour White | ||
Length 125mm | ||
Series PL351 | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Cable Management Skirting Duct is a green premium sustainable product. Green Premium will help to meet your sustainability commitments by delivering products that comply with environmental regulations such as RoHS and REACH, as well as being perfectly transparent with environmental disclosures and end of life instructions.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical PL351 Black L125 mm
- Clipsal Electrical PL351 White L150 mm
- Clipsal Electrical PL351 White, W35mm x
- Clipsal Electrical PL351 Black L150 mm
- RS PRO White L2 m, Polyvinyl Chloride
- Clipsal Electrical PL50 White L150 mm
- Clipsal Electrical Series 900 White, W25mm x
- Clipsal Electrical Series 900 White L29 mm, Polyvinyl Chloride
